1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 50 x 48 x 24 mm
Black
12 V
6.3 V
350 mA
350 mA
II
IP65
Open end cable
12 W
1 x
1 x
350 mA
240 V
220 V
6.3 W
6.3 up to 12 W
48 mm
24 mm
50 mm
50 °C
-20 °C
Datasheet 2618222 Deko Light OCTO, DIM, CC, RSM-12-350T/12W LED driver Constant current 12 W 350 mA 6.3 - 12 V 1 pc(s)
User & Safety Instructions 2618222 Deko Light OCTO, DIM, CC, RSM-12-350T/12W LED driver Constant current 12 W 350 mA 6.3 - 12 V 1 pc(s)