There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 50 x 48 x 24 mm
Black
17 V DC
10 V DC
0.70 A
700 mA
II
dimmable
IP65
Open end cable
12 W
700 mA
240 V
220
7 W
7 up to 12 W
48 mm
24 mm
50 mm
+50 °C
-20 °C
User & Safety Instructions 2796017 Deko Light OCTO, DIM, CC, RSM LED driver Constant current 12 W 700 mA - 0.70 A 10 - 17 V DC dimmable 1 pc(s)