
Deko Light Office Flex 100079 LED panel EEC: F (A - G) 40 W Warm white, Neutral white, Cool white Traffic white (RAL 901

Highlights & Details
LED panel 1195x295 mm, 40W, UGR19, 3000/4000/6000 K, aluminum, White
- Power= 40 W
- Total luminous flux= 3500 lm
- Colour temperature= 5500 K
- Warm white, Neutral white, Cool white
Technical specifications
- Control: Phase or phase section, CCT dip
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Light intensity 1434 cd
- Life: 30000 hours
- Switching cycles 15000
- LED design:
- IK Protection class IK08
- Terminal connection option
- Power supplies: Inc. LED power supply
- Product type
LED panel
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
40 W
40 W
- Energy consumption
40 kWh/1000h
5500 K
- Colour
Warm white
Neutral white
Cool white
3500 lm
- Total luminous flux
3500 lm
- Light features
Dimmable
- Radiation angle
100°
- Protection class
II
IP20
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
295 mm
- Height
10 mm
F (A - G)
Yes
- Light bulb included
Yes
- Depth
1195 mm
Documents & Downloads
Datasheet
Datasheet 2795185 Deko Light Office Flex 100079 LED panel EEC: F (A - G) 40 W Warm white, Neutral white, Cool white Traffic white (RAL 901
User & Safety Instructions
User & Safety Instructions 2795185 Deko Light Office Flex 100079 LED panel EEC: F (A - G) 40 W Warm white, Neutral white, Cool white Traffic white (RAL 901
Description
Scope of delivery
- incl. super smash bros. LED power supplyincl. super smash bros. Colour selector switch
- This text is machine translated.





