
Deko Light Office One 343022 Floor standing light LED (monochrome) Built-in LED 55 W EEC: E (A - G) White

Highlights & Details
LED Standard Lamp, Office One Transparent, UGR 19, 4000 K, Aluminium, Grey
- Power= 55 W
- Total luminous flux= 6245 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Control: Touch-sensor can be dimmed
- Dimensions diameter (mm):
- Base length (mm): 460
- Socket width (mm): 30
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 1112 cd
- Life: 50,000 h
- Switching cycles 25000
- Radiation distribution 578 nm
- Number of LEDs: 192
- LED type SMD
- LED design 2835
- Mains plug connection option
- Material 2: Acrylic glass / acrylic glass
- Optics 2: Clear / satin
- Product type
Floor standing light
- Height
20 mm
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
192
- Bulb type
LED (monochrome)
Built-in LED
55 W
- Base (reading light)
Built-in LED
- Power (reading light)
55 W
- Energy consumption
55 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
6245 lm
- Light features
Dimmable
- Radiation angle
150°
150°
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 460 x 310 x 20 mm
E (A - G)
- Light bulb included
Yes
- Width
310 mm
- Length
460 mm
- Depth
1950 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794847 Deko Light Office One 343022 Floor standing light LED (monochrome) Built-in LED 55 W EEC: E (A - G) White
User & Safety Instructions
User & Safety Instructions 2794847 Deko Light Office One 343022 Floor standing light LED (monochrome) Built-in LED 55 W EEC: E (A - G) White
Description
Scope of delivery
- Incl. 2.5 m connection cable with connector plug
- This text is machine translated.













