
Deko Light Office One 343034 Floor standing light LED (monochrome) Built-in LED 80 W EEC: F (A - G) White

Highlights & Details
LED Standard Lamp, Office One, UGR 19, 3000 K, aluminum, Grey
- Power= 80 W
- Total luminous flux= 6700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control: Touch-sensor can be dimmed
- Dimensions diameter (mm):
- Base length (mm): 460
- Socket width (mm): 300
- Socket height (mm): 8
- Assembly pot diameter 1 (mm):
- Light source: Includes bulbs
- Colour rendering Ra: 80
- Light intensity 3855 cd
- Life: 50,000 h
- Switching cycles 25000
- Number of LEDs: 288
- LED type SMD
- LED design 2835
- Connection possibility: Mains plug IP20
- Power supplies: Inc. LED power supply
- Material 2: Acrylic glass / acrylic glass
- Product type
Floor standing light
- Height
1950 mm
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
80 W
- Energy consumption
80 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
6700 lm
- Radiation angle
110°
90°
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(W x H x D) 310 x 1950 x 610 mm
F (A - G)
- Width
310 mm
- Depth
610 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794851 Deko Light Office One 343034 Floor standing light LED (monochrome) Built-in LED 80 W EEC: F (A - G) White
User & Safety Instructions
User & Safety Instructions 2794851 Deko Light Office One 343034 Floor standing light LED (monochrome) Built-in LED 80 W EEC: F (A - G) White
Description
Scope of delivery
- Incl. 1.5 m connection cable with connector plug And connector plug C21
- This text is machine translated.









