
Deko Light Office One Motion 343032 LED free-standing light SMD LED Built-in LED 80 W EEC: F (A - G) White aluminium (RA

Highlights & Details
Floor lamp, Office One Motion, 80W, motion detector
- Power= 80 W
- Total luminous flux= 7400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Input voltage 200-240 V AC/50-60 HzUGR <19LED type SMDNumber of LEDs: 288Radiation distribution 577 nm2 side light emissionOperating temperature: - 20 °C to +45 °CLife: 50000 hEnd-of-life luminous flux: 0.70Switching cycles 25,000
- Product type
LED free-standing light
- Height
1950 mm
- Operating voltage
230 V
- No. of bulbs
288
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
0.27 W
80 W
- Energy consumption
80 kWh/1000h
4000 K
- Colour
Neutral white
25.7 lm
- Total luminous flux
7400 lm
- Light features
Dimmable
Incl. motion detector
- Radiation angle
110°
90°
- Protection class
I
IP20
- Factory colour
White aluminium (RAL 9006)
- Material
Aluminium
- Dim
(L x W x H) 610 x 310 x 1950 mm
- Feed length
1.5 m
F (A - G)
- Weight
12.4 kg
- Light bulb included
Yes
- Width
310 mm
- Length
610 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758324 Deko Light Office One Motion 343032 LED free-standing light SMD LED Built-in LED 80 W EEC: F (A - G) White aluminium (RA
Datasheet 2758324 Deko Light Office One Motion 343032 LED free-standing light SMD LED Built-in LED 80 W EEC: F (A - G) White aluminium (RA
User & Safety Instructions
User & Safety Instructions 2758324 Deko Light Office One Motion 343032 LED free-standing light SMD LED Built-in LED 80 W EEC: F (A - G) White aluminium (RA
Description
This text is machine translated.
Features
- Power supply: Inc. LED power supplyControl: Touch, dim, motion, brightnessMains plug option.
Scope of delivery
- Incl. 1.5 m connection cable with connection plug and C21 device plug.






