
Deko Light Ortis 733004 Outdoor free standing light LED (monochrome) Built-in LED 15.90 W EEC: G (A - G) Dark grey

Highlights & Details
LED Standard Lamp, Outdoor, Outdoors, Ortis, IP54, 3000 K, aluminum, dark gray
- Power= 15.90 W
- Total luminous flux= 510 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dimensions diameter (mm):
- Installation pot diameter 1 (mm):
- Light source: Including light source
- Colour rendering Ra: 80
- Light intensity 43 cd Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 583 nm
- LED Number: 1
- LED type COB Number of channels: 1
- IK Protection class 05
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Material 2: Glass
- Optic 2: Transparent
- Product type
Outdoor free standing light
- Height
1000 mm
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15.90 W
15.90 W
- Base (reading light)
Built-in LED
- Energy consumption
16 kWh/1000h
3000 K
- Colour
Warm white
510 lm
- Total luminous flux
510 lm
- Radiation angle
360°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 120 mm x 1000 mm
G (A - G)
- Light bulb included
Yes
- (Ø)
120 mm
Documents & Downloads
Datasheet
Datasheet 2795574 Deko Light Ortis 733004 Outdoor free standing light LED (monochrome) Built-in LED 15.90 W EEC: G (A - G) Dark grey
User & Safety Instructions
User & Safety Instructions 2795574 Deko Light Ortis 733004 Outdoor free standing light LED (monochrome) Built-in LED 15.90 W EEC: G (A - G) Dark grey






