
Deko Light Ortis Ortis Wall light (surface mount Built-in LED 15.90 W EEC: G (A - G) Dark grey
EAN:
Part number:
Item no:

1/2
Highlights & Details
LED wall lamp, setup, Ortis, IP54, 3000 K, Aluminium, dark gray
- Power= 15.90 W
- Total luminous flux= 510 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Height
181 mm
- Operating voltage
220 V AC
240 V AC
Built-in LED
15.90 W
- Energy consumption
16 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
510 lm
- Radiation angle
360°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 120 mm x 181 mm
G (A - G)
- Light bulb included
Yes
- Width
120 mm
- Depth
260 mm
- (Ø)
120 mm
Documents & Downloads
Datasheet
Datasheet 2795824 Deko Light Ortis Ortis Wall light (surface mount Built-in LED 15.90 W EEC: G (A - G) Dark grey
User & Safety Instructions
User & Safety Instructions 2795824 Deko Light Ortis Ortis Wall light (surface mount Built-in LED 15.90 W EEC: G (A - G) Dark grey




