
Deko Light Panel Track High voltage mounting rail light Track Built-in LED 20 W EEC: E (A - G) LED (monochrome) Jet blac

Highlights & Details
LED spotlight, 3-phase track system, panel track light, 4000 K, aluminum, Black
- Power= 20 W Total luminous flux= 2200 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Dimensions diameter (mm):
- Installation pot diameter 1 (mm):
- Light source: Including light source
- Colour rendering Ra: 80
- Light intensity 735 cd
- Lifetime: 50000
- Switching cycles: 30000
- LED Number: 108
- LED type SMD
- LED design: 2835
- Connection option: Adapter
- Power supplies: Inc. LED power supply
- Angle of inclination: 90°
- Material 2: Plastic
- Optics 2: Milky
- Product type
High voltage mounting rail light
- Operating voltage
110 V AC
240 V AC
- Series
Track
- No. of bulbs
108
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
4000 K
- Colour
Neutral white
2200 lm
- Total luminous flux
2200 lm
- Energy consumption
20 kWh/1000h
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
E (A - G)
- Width
110 mm
- Height
8.5 mm
- Depth
300 mm
- Radiation angle
110°
Documents & Downloads
Datasheet
Datasheet 2795622 Deko Light Panel Track High voltage mounting rail light Track Built-in LED 20 W EEC: E (A - G) LED (monochrome) Jet blac
User & Safety Instructions
User & Safety Instructions 2795622 Deko Light Panel Track High voltage mounting rail light Track Built-in LED 20 W EEC: E (A - G) LED (monochrome) Jet blac








