
Deko Light Pro Office 100084 LED panel EEC: C (A - G) 20 W Warm white Traffic white (RAL 9016)

Highlights & Details
LED panel, 620x620 mm, 20W, UGR19, 3000 K, Aluminium, white
- Power= 20 W
- Total luminous flux= 2880 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Input current 450 mA
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 1424 cd
- Life: 50,000 h
- Switching cycles 100000
- Number of LEDs: 126
- LED type SMD
- Number of channels: 1
- IK Protection class 03
- Power supplies: Ex. LED power supply
- Material 2: Plastic
- Optic 2: Satin
- Product type
LED panel
- Type
Square
- Operating voltage
35 V DC
40 V DC
- No. of bulbs
126
- Bulb type
LED (monochrome)
Built-in LED
20 W
- Energy consumption
20 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
2880 lm
- Protection screen
Satinised
- Radiation angle
90°
- Protection class
III
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
620 mm
- Height
32 mm
- Length
620 mm
C (A - G)
- Light bulb included
Yes
- Depth
620 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795186 Deko Light Pro Office 100084 LED panel EEC: C (A - G) 20 W Warm white Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795186 Deko Light Pro Office 100084 LED panel EEC: C (A - G) 20 W Warm white Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 2795186 Deko Light Pro Office 100084 LED panel EEC: C (A - G) 20 W Warm white Traffic white (RAL 9016)








