
Highlights & Details
Wall surface-mounted lamp, Samas Solar, 3.7V DC, 2.20 W
- Power= 2.2 W Total luminous flux= 130 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light
- Type
Rectangular
- Operating voltage
3.7 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
2.2 W
2.2 W
3000 K
- Colour
Warm white
130 lm
- Total luminous flux
130 lm
- Light features
Incl. motion detector
- Protection class
III
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Weight
1400 g
- Dim
(L x W x H) 154 x 140 x 290 mm
n.rel.
- Light bulb included
Yes
- Width
140 mm
- Height
290 mm
- Length
154 mm
- Rechargeable
1x 3.7 V (2200 mAh)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2532806 Deko Light Samas Solar 731122 Solar outdoor wall light LED (monochrome) LED 2.2 W Dark grey
User & Safety Instructions
User & Safety Instructions 2532806 Deko Light Samas Solar 731122 Solar outdoor wall light LED (monochrome) LED 2.2 W Dark grey
Description
This text is machine translated.
Scope of delivery
- Solar wall lamp
- Incl. 3.7 V 2200mAh Li-ion battery
- 2x screws with dowels
- 1x Allen key
- User manual.




