
Highlights & Details
Ceiling-mounted light fixture, Samba, round, copper
Technical specifications
- Light exit faces direction: Bottom
- Dimmable: Yes
- Control technology: Dimmable with optional lamp
- Cut-out dimension diameter (mm): 68
- Rotation and swivel range: Rotatable
- Surface properties of housing: Brushed
- Product type
Ceiling floodlight
- Type
Circular
GU10
- Light features
Swivelling
- Factory colour
Copper (brush)
- Material
Metal
- Dim
(Ø x H) 82 mm x 23 mm
n.rel.
Yes
- Light bulb included
No
- Height
23 mm
- (Ø)
82 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410303 Deko Light Samsola, rund, Kupfer 110038 Ceiling floodlight GU10 Copper (brush)
User & Safety Instructions
User & Safety Instructions 3410303 Deko Light Samsola, rund, Kupfer 110038 Ceiling floodlight GU10 Copper (brush)
Warranty Terms
Warranty Terms 3410303 Deko Light Samsola, rund, Kupfer 110038 Ceiling floodlight GU10 Copper (brush)
Description
Hints
Without socket.












