
Highlights & Details
Wall mounted light, Shoreline Pro Round, 1x max. 7.5 W GU10, dark gray, 220-240 V/AC, 50 / 60 Hz, IP
- Power= 7.5 W
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- No. of bulbs
1
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
- Protection class
I
IP65
IK08
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium
- Weight
686 g
- Dim
(Ø x H) 68 mm x 140 mm
n.rel.
- Type
Cylindrical
- Light bulb included
No
- Height
140 mm
- (Ø)
68 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766422 Deko Light ShoreLine Pro Round 731212 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 3766422 Deko Light ShoreLine Pro Round 731212 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
Warranty Terms
Warranty Terms 3766422 Deko Light ShoreLine Pro Round 731212 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
Description
Features
- Through wiring possible
- corrosion-resistant
- Quick and easy installation
- Detachable mounting plate by plug connection
- Angled fixing screw for better mounting
- Opt. Spacer for surface mounting
- This text is machine translated.
Scope of delivery
- 1x installation material


















