
Highlights & Details
Slim
- Power= 5.0 W Total luminous flux= 500 lm Colour temperature= 2700 K Warm white
Technical specifications
- Power supply incl.: Yes
- Control: Phase-fired dimmer
- Product type
LED pendant light
- Operating voltage
220 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.0 W
5.0 W
- Energy consumption
5 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
180 cm
IP20
- Factory colour
White
- Material
Aluminium
- Weight
554 g
- Dim
(Ø x H) 39 mm x 300 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
500 lm
500 lm
- Height
300 mm
- (Ø)
39 mm
90
Yes
- Radiation angle
24°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347407 Deko Light Slim 342238 LED pendant light LED (monochrome) Built-in LED 5.0 W White
Warranty Terms
Warranty Terms 3347407 Deko Light Slim 342238 LED pendant light LED (monochrome) Built-in LED 5.0 W White









