
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
230 V
1
LED (monochrome)
5 W
2700 K
Warm white
500 lm
330°
IP20
I
White
Aluminium
(Ø x L) 39 mm x 213 mm
n.rel.
213 mm
39 mm
90
Yes
Yes
36°
User & Safety Instructions 3273148 Deko Light Slim LED track spotlight 3-phase 5 W LED (monochrome) White