

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pendant light
220 V
1-phase
1
LED
LED (monochrome)
5 W
5 W
2700 K
Warm white
500 lm
500 lm
5 kWh/1000h
Dimmable
IP20
I
Black
Aluminium
427 g
n.rel.
300 mm
1800 mm
39 mm
Certified by EU Garan
User & Safety Instructions 3347459 Deko Light Slim Pendant light 1-phase LED 5 W LED (monochrome) Black
Warranty Terms 3347459 Deko Light Slim Pendant light 1-phase LED 5 W LED (monochrome) Black