
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED panel
34 V DC
35 V DC
96
LED (monochrome)
Built-in LED
24 W
24 W
25 kWh/1000h
3000 K
Warm white
2500 lm
2500 lm
Dimmable
115°
III
IP20
Traffic white (RAL 9016)
Aluminium
295 mm
10 mm
G (A - G)
Yes
Yes
295 mm
Datasheet 2795209 Deko Light SMALL 565220 LED panel EEC: G (A - G) 24 W Warm white Traffic white (RAL 9016)
User & Safety Instructions 2795209 Deko Light SMALL 565220 LED panel EEC: G (A - G) 24 W Warm white Traffic white (RAL 9016)