
Deko Light SMALL 565221 LED panel EEC: G (A - G) 24 W Neutral white Traffic white (RAL 9016)
EAN:
Part number:
Item no:

1/2
Highlights & Details
LED panel, 295x295 mm, 24W, 4000K, aluminum, White
- Power= 24 W
- Total luminous flux= 2500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 854 cd
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 579 nm
- Number of LEDs: 96
- LED type SMD
- LED design 5630
- Connection possibility: Open cable
- Power supplies: Ex. LED power supply
- Optics 1: Matt
- Material 2: Plastic
- Optics 2: Milky
- Product type
LED panel
- Type
Planar
- Operating voltage
34 V DC
35 V DC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
- Energy consumption
25 kWh/1000h
4000 K
- Colour
Neutral white
2500 lm
- Total luminous flux
2500 lm
- Light features
Dimmable
- Radiation angle
115°
- Protection class
III
IP20
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
295 mm
- Height
10 mm
G (A - G)
Yes
- Light bulb included
Yes
- Depth
295 mm
Documents & Downloads
Datasheet
Datasheet 2795210 Deko Light SMALL 565221 LED panel EEC: G (A - G) 24 W Neutral white Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795210 Deko Light SMALL 565221 LED panel EEC: G (A - G) 24 W Neutral white Traffic white (RAL 9016)
Description
Scope of delivery
- Connection cable 50cm
- This text is machine translated.




