
Deko Light Spiegel Line I Mirror light LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Silver

Highlights & Details
LED furniture surface-mounted lamp, mirror Line, 30cm, 3000 K, aluminum, Chrome silver
- Power= 8 W
- Total luminous flux= 380 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Connection possibility: Open cable
- Optics 1:Chrome
- Material 2: Plastic
- Optics 2: Milky
- Power supplies: Ex. LED power supply
- LED type SMD
- LED design 2835
- Radiation distribution 583 nm
- Colour rendering Ra: 80
- Light intensity 144 cd
- Life: 30000 hours
- Switching cycles 15000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.1 s
- Base length (mm): 100
- Socket width (mm): 60
- Socket height (mm): 67
- Control: Phase angle-/section
- Product dimension depth (mm): 312
- Product type
Mirror light
- Operating voltage
12 V DC
- No. of bulbs
39
- Bulb type
LED (monochrome)
Built-in LED
- Width
100 mm
- Rating per bulb
8 W
- Height
67 mm
8 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
380 lm
- Total luminous flux
380 lm
- Light features
Dimmable
- Radiation angle
120°
- Protection class
III
IP44
- Factory colour
Silver
- Material
Aluminium
- Dim
(W x H x D) 100 x 67 x 312 mm
G (A - G)
- Light bulb included
Yes
- Depth
312 mm
Documents & Downloads
Datasheet
Datasheet 2795358 Deko Light Spiegel Line I Mirror light LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Silver
User & Safety Instructions
User & Safety Instructions 2795358 Deko Light Spiegel Line I Mirror light LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Silver
Description
This text is machine translated.
Scope of delivery
- With holder for max. 10 mm glass thickness1x adapter1,5m Anschlusskabel








