
Deko Light Standard 100152 LED panel EEC: F (A - G) 94 W RGB, Warm white Traffic white (RAL 9016)
EAN:
Part number:
Item no:

1/4
Highlights & Details
LED panel, 620x620 mm, 40W, RGB/3000 K, aluminum white
- Power= 94 W
- Total luminous flux= 4000 lm
- Colour temperature= 3000 K
- RGB, Warm white
Technical specifications
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm):
- Installation pot diameter 1 (mm):
- Light source: Including light source
- Colour rendering Ra: 90Life: 50,000 h
- Number of LEDs: 224+224
- LED type SMD
- LED design: 3030
- Number of channels: 4
- Connection possibility: Open cables
- Power supplies: Ex. LED power supply
- Material 2: PMMA
- Optics 2: Milky
- Product type
LED panel
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
Built-in LED
94 W
- Energy consumption
94 kWh/1000h
3000 K
- Colour
RGB
Warm white
- Total luminous flux
4000 lm
- Protection screen
Satinised
- Light features
Colour-changing
- Radiation angle
110°
- Protection class
III
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
620 mm
- Height
11 mm
F (A - G)
Yes
- Light bulb included
Yes
- Depth
620 mm
Documents & Downloads
Datasheet
Datasheet 2795207 Deko Light Standard 100152 LED panel EEC: F (A - G) 94 W RGB, Warm white Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795207 Deko Light Standard 100152 LED panel EEC: F (A - G) 94 W RGB, Warm white Traffic white (RAL 9016)











