

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
24 V DC
LED (monochrome)
Built-in LED
94.0 W
94.0 W
94 kWh/1000h
3000 K
RGB
Warm white
4000 lm
4000 lm
Dimmable
Colour-changing
110°
IP40
White
Aluminium
13000 g
595 mm
11 mm
595 mm
F (A - G)
Yes
90
Certified by EU Garan
User & Safety Instructions 3347378 Deko Light Standard 100156 LED panel EEC: F (A - G) 94.0 W RGB, Warm white White
Warranty Terms 3347378 Deko Light Standard 100156 LED panel EEC: F (A - G) 94.0 W RGB, Warm white White