

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
24 V DC
LED (monochrome)
Built-in LED
94.0 W
94 kWh/1000h
4000 K
RGB
Neutral white
4200 lm
Dimmable
110°
IP40
White
Aluminium
2871 g
595 mm
11 mm
595 mm
F (A - G)
Yes
90
Certified by EU Garan
User & Safety Instructions 3347380 Deko Light Standard 100157 LED panel EEC: F (A - G) 94.0 W RGB, Neutral white White
Warranty Terms 3347380 Deko Light Standard 100157 LED panel EEC: F (A - G) 94.0 W RGB, Neutral white White