
Deko Light Standard Flex 100125 LED panel EEC: F (A - G) 36 W Warm white, Neutral white, Cool white Traffic white (RAL 9

Highlights & Details
LED panel, 620x620 mm, 36 W, UGR22, 3000/4000/6000 K, Aluminium, white
- Power= 36 W
- Total luminous flux= 3990 lm
- Colour temperature= 5500 K
- Warm white, Neutral white, Cool white
Technical specifications
- Input current 1050 mA
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Durability: 40000 h
- Switching cycles 100000
- Number of LEDs: 216
- LED type SMD
- Number of channels: 3
- IK Protection class 03
- Power supplies: Ex. LED power supply
- Material 2: PMMA
- Optic 2: Satin
- Product type
LED panel
- No. of bulbs
216
- Bulb type
LED (monochrome)
Built-in LED
36 W
- Energy consumption
36 kWh/1000h
5500 K
- Colour
Warm white
Neutral white
Cool white
- Total luminous flux
3990 lm
- Protection screen
Satinised
- Light features
Colour-changing
- Radiation angle
120°
- Protection class
III
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
1195 mm
- Height
9 mm
- Length
620 mm
F (A - G)
- Light bulb included
Yes
- Depth
295 mm
Documents & Downloads
Datasheet
Datasheet 2795192 Deko Light Standard Flex 100125 LED panel EEC: F (A - G) 36 W Warm white, Neutral white, Cool white Traffic white (RAL 9
User & Safety Instructions
User & Safety Instructions 2795192 Deko Light Standard Flex 100125 LED panel EEC: F (A - G) 36 W Warm white, Neutral white, Cool white Traffic white (RAL 9
Warranty Terms
Warranty Terms 2795192 Deko Light Standard Flex 100125 LED panel EEC: F (A - G) 36 W Warm white, Neutral white, Cool white Traffic white (RAL 9









