
Deko Light Standard Flex 100154 LED panel EEC: D (A - G) 60 W Warm white, Neutral white, Cool white Traffic white (RAL 9

Highlights & Details
Insert panel, standard Flex 625x1250, 60W, 3000/4000/6000 K, white, Current constant, 33-38 V/DC, rated
- Power= 60 W
- Total luminous flux= 5300 lm
- Warm white, Neutral white, Cool white
Technical specifications
- Input current 1500 mA
- Colour rendering Ra: 90
- Switching cycles 100000
- Product type
LED panel
- Operating voltage
33 V
38 V
- No. of bulbs
360
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
60 W
60 W
- Energy consumption
52 kWh/1000h
- Colour
Warm white
Neutral white
Cool white
- Total luminous flux
5300 lm
- Radiation angle
120°
- Protection class
III
IP40
IK03
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
620 mm
- Height
9 mm
- Length
1240 mm
D (A - G)
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2998259 Deko Light Standard Flex 100154 LED panel EEC: D (A - G) 60 W Warm white, Neutral white, Cool white Traffic white (RAL 9
User & Safety Instructions
User & Safety Instructions 2998259 Deko Light Standard Flex 100154 LED panel EEC: D (A - G) 60 W Warm white, Neutral white, Cool white Traffic white (RAL 9
Information
Information 2998259 Deko Light Standard Flex 100154 LED panel EEC: D (A - G) 60 W Warm white, Neutral white, Cool white Traffic white (RAL 9





