
Deko Light Standard Office 100138 LED panel EEC: G (A - G) 42 W Neutral white Traffic white (RAL 9016)
Highlights & Details
LED panel, 1195x295 mm, 42W, UGR19, 4000 K, Aluminium, white
- Power= 42 W
- Total luminous flux= 4200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Input current 1050 mA
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Durability: 40000 h
- Switching cycles 100000
- Number of LEDs: 216
- LED type SMD
- Number of channels: 1
- IK Protection class 03
- Power supplies: Ex. LED power supply
- Material 2: PMMA
- Optic 2: Satin
- Product type
LED panel
- Operating voltage
33 V
38 V
- No. of bulbs
216
- Bulb type
LED (monochrome)
Built-in LED
42 W
- Energy consumption
42 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
4200 lm
- Protection screen
Satinised
- Radiation angle
90°
- Protection class
III
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
1195 mm
- Height
9 mm
- Length
1195 mm
G (A - G)
- Light bulb included
Yes
- Depth
295 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2795193 Deko Light Standard Office 100138 LED panel EEC: G (A - G) 42 W Neutral white Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 2795193 Deko Light Standard Office 100138 LED panel EEC: G (A - G) 42 W Neutral white Traffic white (RAL 9016)









