
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
40 V DC
LED (monochrome)
Built-in LED
33.0 W
33.0 W
33 kWh/1000h
4000 K
Neutral white
4900 lm
4900 lm
Dimmable
120°
IP40
White
Aluminium
3333 g
295 mm
10 mm
1495 mm
D (A - G)
Yes
90
Certified by EU Garan
User & Safety Instructions 3347382 Deko Light Standard Sano 100158 LED panel EEC: D (A - G) 33.0 W Neutral white White
Warranty Terms 3347382 Deko Light Standard Sano 100158 LED panel EEC: D (A - G) 33.0 W Neutral white White