
Highlights & Details
Recessed floor light, Tabit 100x200, 3.7 W, 3000 K, 220-240 V/AC, IP 67
- Power= 3.7 W
- Total luminous flux= 240 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Power supply incl.: Yes
- Functions: Walk-on - 5 kN
- Product type
LED outdoor recessed light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
Built-in LED
3.7 W
- Energy consumption
4 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
240 lm
- Recess depth
68 mm
IP67
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
628 g
- Dim
(L x W x H) 200 x 100 x 68 mm
n.rel.
- Radiation angle
120°
- Colour temperature range
3000 K
- Width
100 mm
- Height
68 mm
- Length
200 mm
80
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347569 Deko Light Tabit 730481 LED outdoor recessed light Built-in LED LED (monochrome) 3.7 W Grey
Warranty Terms
Warranty Terms 3347569 Deko Light Tabit 730481 LED outdoor recessed light Built-in LED LED (monochrome) 3.7 W Grey
Description
Scope of delivery
- Mounting box included
- This text is machine translated.





