
Highlights & Details
Wet room lamp, Tri Proof Basic, 10 W, 4000 K, gray, 220-240 V/AC, 50 HZ / 60 HZ, IP 65
- Power= 10 W
- Total luminous flux= 1400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Case material: Steel
- Polycarbonate housing material
- Housing color: Grey
- Housing color, color system: Light gray RAL 7035
- Halogen-free: Yes
- Number in series max.: 15
- Starting current max. 9.6 A / 420 µs
- Frequency 50 - 60 Hz
- Light source: Replaceable light source TC
- Light source LED
- Number of light sources: 1
- Light yield 140 lm/W
- Colour consistency 6 SDCM
- Switching cycles 25000
- Power supply incl.: Yes
- Power factor 0.9
- Max. Number of LS B10: 19
- Max. Number of LS B16: 30
- Max. Number of LS C10: 32
- Max. Number of each LS C16: 50
- Operating temperature -20 to +40°C.
- Max. Surface temperature 60 °C
- Mounting type: Surface mounting
- Mounting location: Outdoors
- Mounting location: Inside
- Mounting surface: Ceiling mounting
- Mounting surface: Wall mounting
- Mounting surface: Floor mounting
- Input voltage 220 – 240 V/AC
- Power consumption: 10.0 W
- Dimmable: No.
- Motion detector: No.
- Line entry number max.: 2 pcs
- Feed-through wiring possible: Yes
- Power supply can be changed: Yes by technicians
- Protection class I / protective earthing
- Colour reproduction (Ra): 80
- Rated light current 1400 lm
- Light direction: Below
- Beam angle 120 degrees.
- Functions: D-marking
- Life L80 / B50: 50000 h
- Product type
LED wet room diffusor
- Type
Rectangular
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
610 mm
10 W
- Height
75 mm
- Width
82 mm
- Energy consumption
10 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
1400 lm
- Light features
Bottom light emission
IP65
IK08
- Factory colour
Grey-white (RAL 7035)
- Material
Steel
Polycarbonate (PC)
- Weight
700 g
- Dim
(L x W x H) 610 x 82 x 75 mm
n.rel.
- Radiation angle
120°
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429197 Deko Light Tri Proof Basic LED wet room diffusor LED (monochrome) 10 W Neutral white Grey-white (RAL 7035)
Warranty Terms
Warranty Terms 3429197 Deko Light Tri Proof Basic LED wet room diffusor LED (monochrome) 10 W Neutral white Grey-white (RAL 7035)
Description
This text is machine translated.
Features
- BEG billable
- Particularly energy-efficient
- Suitable for fire-resistant facilities (EN60598-2-24)
- High service life 50,000 h L80B50
- Pre-installed 3 x 1.5 mm² through wiring
- Rear cable entry
- Stainless steel clamps on the cover can be locked with screws
- Robust plastic casing polycarbonate (PC)
- D-sign: Lights with limited surface temperature for fire-prone operating facilities in accordance with EN60598-2-24.














