
Deko Light Tucanae Tucanae Wall light (surface mount LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey

Highlights & Details
LED wall lamp, setup, Tucanae, IP65, 3000 K, Aluminium, dark gray
- Power= 18 W
- Total luminous flux= 1650 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Height
219 mm
- Operating voltage
110 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
18 W
- Energy consumption
18 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
1650 lm
- Radiation angle
110°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 172 x 219 x 140 mm
F (A - G)
- Light bulb included
Yes
- Width
172 mm
- Depth
140 mm
Documents & Downloads
Datasheet
Datasheet 2795851 Deko Light Tucanae Tucanae Wall light (surface mount LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey
User & Safety Instructions
User & Safety Instructions 2795851 Deko Light Tucanae Tucanae Wall light (surface mount LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey
Description
Scope of delivery
- 2x screws, 2x dowel2x seals1x Allen key
- This text is machine translated.






