
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED (monochrome)
11.3 W
2700 K
Warm white
730 lm
12 kWh/1000h
Dimmable
IP20
I
White
Aluminium
488 g
(Ø x H) 75 mm x 128 mm
n.rel.
128 mm
75 mm
Certified by EU Garan
User & Safety Instructions 3347473 Deko Light Uni II Mini 707187 Track 11.3 W LED (monochrome) White
Warranty Terms 3347473 Deko Light Uni II Mini 707187 Track 11.3 W LED (monochrome) White