

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED (monochrome)
11.3 W
2700 K
Warm white
700 lm
12 kWh/1000h
Dimmable
350°
90°
IP20
I
Black
Aluminium
488 g
(Ø x H) 75 mm x 128 mm
n.rel.
128 mm
75 mm
Certified by EU Garan
User & Safety Instructions 3347474 Deko Light Uni II Mini 707188 Track 11.3 W LED (monochrome) Black
Warranty Terms 3347474 Deko Light Uni II Mini 707188 Track 11.3 W LED (monochrome) Black