
Deko Light Uni II Mini Ceiling light (surface mount) LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Jet bla

Highlights & Details
Ceiling-mounted light fixture, Uni II Mini, Round, 8W, 3000 K, IP20, aluminum die-cast, dimmable, black
- Power= 8 W
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Plastic
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type COB
- LED DESIGN: V8 ARRAY
- Reflector/lens: Symmetrical
- Radiation distribution 582 nm
- Colour rendering Ra: 90
- Light intensity 1560 cd
- Lifetime 20000 h
- Switching cycles 15000
- Start-up time at 60% luminous flux 0¸5 s.
- Ignition time:0¸5 s
- Socket height (mm): 44
- Base diameter (mm): 75
- Control: Phase section or phase section
- Product type
Ceiling light (surface mount)
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
- (Ø)
91 mm
- Height
75 mm
8 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
- Radiation angle
33°
- Protection class
I
IP20
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 91 mm x 75 mm
G (A - G)
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2794918 Deko Light Uni II Mini Ceiling light (surface mount) LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Jet bla
User & Safety Instructions
User & Safety Instructions 2794918 Deko Light Uni II Mini Ceiling light (surface mount) LED (monochrome) Built-in LED 8 W EEC: G (A - G) Warm white Jet bla
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw, 1x Allen key1x rear cover white












