
Deko Light Uni Triple Ceiling light (surface mount) COB LED Built-in LED 30 W EEC: G (A - G) Warm white White (matt)

Highlights & Details
Ceiling-mounted light fixture, Uni Triple, Round, 30W, 3000 K, IP20, aluminum die-cast, dimmable, white
- Power= 30 W
- Total luminous flux= 2150 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Plastic
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type COB
- LED type V8ARRY
- Reflector/lens: Symmetrical
- Radiation distribution 582 nm
- Colour rendering Ra: 90
- Light intensity 4589 cd
- Life: 30000 hours
- Switching cycles 15000
- Start-up time at 60% luminous flux: 0.1 s
- Starting time:0.1 s
- Base length (mm): 315
- Socket width (mm): 25
- Socket height (mm): 14.5
- Control: Phase section or phase section
- Product dimension depth (mm): 324
- Product type
Ceiling light (surface mount)
- Operating voltage
220 V
240 V
- No. of bulbs
3
- Bulb type
COB LED
- Length
315 mm
Built-in LED
- Width
100 mm
- Rating per bulb
30 W
- (Ø)
100 mm
- Height
103 mm
30 W
- Energy consumption
31 kWh/1000h
3000 K
- Colour
Warm white
2150 lm
- Total luminous flux
2150 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
- Radiation angle
35°
- Protection class
I
IP20
- Factory colour
White (matt)
- Material
Aluminium
- Dim
(Ø x H) 100 mm x 103 mm
G (A - G)
- Light bulb included
Yes
- Depth
324 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794885 Deko Light Uni Triple Ceiling light (surface mount) COB LED Built-in LED 30 W EEC: G (A - G) Warm white White (matt)
User & Safety Instructions
User & Safety Instructions 2794885 Deko Light Uni Triple Ceiling light (surface mount) COB LED Built-in LED 30 W EEC: G (A - G) Warm white White (matt)
Description
This text is machine translated.
Scope of delivery
- 3x screws, 3x dowel, 1x Allen key















