
Deko Light Volantis Volantis Wall light (surface mount Built-in LED EEC: G (A - G) 18 W LED (monochrome) Dark grey

Highlights & Details
LED Wall Light, Assembly, Volantis, IP65, 3000 K, Aluminium, dark gray
- Power= 18 W
- Total luminous flux= 1300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
110 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
18 W
- Energy consumption
18 kWh/1000h
- Radiation angle
120°
- Protection class
I
IP65
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 300 x 47 x 300 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1300 lm
- Width
300 mm
- Height
47 mm
- Depth
300 mm
Documents & Downloads
Datasheet
Datasheet 2795834 Deko Light Volantis Volantis Wall light (surface mount Built-in LED EEC: G (A - G) 18 W LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2795834 Deko Light Volantis Volantis Wall light (surface mount Built-in LED EEC: G (A - G) 18 W LED (monochrome) Dark grey
Description
Scope of delivery
- 2x screws, 2x dowel2x seals1x Allen key
- This text is machine translated.





