Display Port to VGA adapter converts the versatile Dell Display Port-to-VGA adapter allows video content from a notebook or desktop computer with displayport output (DP) on a variety of VGA-enabled display, such as monitors and projectors. The user-friendly adapter is compatible with displayport specification version 1.1a. It supports a maximum video resolution of 1920 × 1200 pixels with excellent picture quality. Video adapter ensures connectivity with this video adapter, you can video content from your desktop PC or notebook on every monitor, projector, or HD TV with VGA input. As long as the source device via a DP output, provides the compact adapter for a problem-free conversion. So you can enjoy movies on a home cinema projector, your desktop PC in order to obtain an extended workstation, and in school or on the work presentations. You can enjoy a pin-sharp picture quality of the Dell Display Port-to-VGA adapter supports a video resolution of up to 1920 × 1200 pixels and is thus ideal for improved presentations and complex graphics. Compact size for optimum mobility of 7 × 0.5 inch (L × H) finishing the plug-and-play adapter is simple to use and perfectly suitable for ad-hoc presentations with customers or for film evenings with friends. The adapter has a display port on one end and a 15-pin HD15 VGA connector at the other end. So it fits at a variety of VGA-compatible monitors, projectors, and HD-tvs. Adapter is DisplayPort compliant the adapter is compatible with displayport specification version 1.1a and ensures DP quality in the conversion and display of video contents. DisplayPort 1.1a enables greater distances between the source and the display without compromising image quality. Service information you can rely on the protection of 1-year limited hardware warranty from Dell and 1-Year Advanced Exchange Service (extended exchange service) for your Dell Display Port-to-VGA adapter. Delivery Dell Display Port-to-VGA adapter with the Dell Display Port to VGA Adapter, you can video content from your desktop PC or notebook on every monitor, projector, or HD TV with VGA input. The user-friendly adapter supports a maximum video resolution of 1920 × 1200 pixels and provides for an excellent picture quality. So you can enjoy movies on a home cinema projector, your desktop PC in order to obtain an extended workstation, and in school or on the work presentations.
This text is machine translated.