
Dell Dell DELL-E2426HB Monitor per Videoconferenze Pro da 24 pollici - E2426HB LED EEC D (A - G) 61 cm (24 inch) 1920 x
Dell Dell DELL-E2426HB Monitor per Videoconferenze Pro da 24 pollici - E2426HB LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Swivel angle range -173 - 173 °
- Tilt angle range -5 - 21°
- HDMI version 2.1
- USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
- USB-Plug USB Typ-A, USB Typ-B
- Socket width 25.7 cm
- Socket height 19.6 cm
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Audio power (max.)
6 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.6 mm
- Height
497.7 mm
- Depth
211.5 mm
- Weight
4.55 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 497.7 x 211.5 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
D (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.8 W
- Device depth (without stand)
61.4 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
330.2 mm
- Weight (without base)
3.05 kg
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
no
- Storage relative humidity (H-H)
5 - 90 %
- Active display area (W x H)
527,04 x 296,46 mm
- VESA mounting
yes
- Number of built-in speakers
2
- Height adjustment
yes
- USB Type-A downstream ports quantity
4
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
no
- Pivot
yes
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
72 %
- Base weight
1.5 kg
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
- Megapixel (approx.)
5 MP
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Height adjustment
13 cm
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.71 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
5.8 mm
- Bezel width (top)
1.63 cm
- Bezel width (bottom)
1.74 cm
- Built-in camera
yes
- Power consumption (max)
74 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768214 Dell Dell DELL-E2426HB Monitor per Videoconferenze Pro da 24 pollici - E2426HB LED EEC D (A - G) 61 cm (24 inch) 1920 x
Description
This text is machine translated.
Features
- 61.0cm (24") Full HD 1920 x 1080 IPS
- 8 ms, 16:9, 1000:1
- Display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





