
Dell DELL SE2425HG Monitor PC 61 cm (24) 1920 x 1080 Pixel Full HD LCD Nero LCD EEC E (A - G) 61 cm (24 inch) 1920 x 108
Highlights & Details
Dell DELL SE2425HG Monitor PC 61 cm (24) 1920 x 1080 Pixel Full HD LCD Nero LCD
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Full HD, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Reaction time (extreme): 1 ms
- HDMI version 2.1
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.47 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Full HD
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- Width
538.8 mm
- Height
412.3 mm
- Depth
188 mm
- Weight
2.95 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 538.8 mm x 412.3 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.6 W
- Device depth (without stand)
47.2 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
317.1 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
2.62 kg
- Width (without stand)
538.8 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 238 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Response time (fast)
3 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
24 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
4.53 kg
- Plug and Play
yes
- Bezel width (side)
5.9 mm
- Bezel width (top)
5.9 mm
- Bezel width (bottom)
1.47 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
38 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637162 Dell DELL SE2425HG Monitor PC 61 cm (24) 1920 x 1080 Pixel Full HD LCD Nero LCD EEC E (A - G) 61 cm (24 inch) 1920 x 108
Description
This text is machine translated.
Features
- 61.0cm (24") Full HD 1920 x 1080 Edge LED IPS
- 16:9, 300cd/m², 1000:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















