
Dell DELL SE2725HG Monitor PC 68.6 cm (27) 1920 x 1080 Pixel Full HD LCD Nero LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x
Highlights & Details
Dell DELL SE2725HG Monitor PC 68.6 cm (27) 1920 x 1080 Pixel Full HD LCD Nero LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Freesync, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
82
- Dot pitch
0.311 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Freesync
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Tiltable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- Width
610.9 mm
- Height
452.8 mm
- Depth
188 mm
- Weight
3.48 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 610.9 mm x 452.8 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.3 W
- Device depth (without stand)
47.2 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
357.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.15 kg
- Width (without stand)
610.9 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 238 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
26 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
5.28 kg
- Plug and Play
yes
- Bezel width (side)
6.5 mm
- Bezel width (top)
6.5 mm
- Bezel width (bottom)
1.47 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
40 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637161 Dell DELL SE2725HG Monitor PC 68.6 cm (27) 1920 x 1080 Pixel Full HD LCD Nero LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x
Description
This versatile monitor can be tilted from -5 degrees to +21 degrees and thus adjusts itself to different viewing preferences. With a response time of 1 ms, it is suitable for games and fast video contents. It also supports the AMD FreeSync premium technology, which ensures a flowing game play without picture tearing. With multiple ports, including HDMI and DisplayPort, this monitor offers comfort and at the same time conforms to environmental standards like the ENERGY STAR certification, WAS makes it an efficient choice for every workstation.
This text is machine translated.
Features
- 68.6cm (27") Full HD 1920 x 1080 Edge LED IPS
- 16 ms, 1:9, 300cd/m², 1000:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















