
Dell Pro Max Slim FCS1250 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 (Series 2) 245 14 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: PC
- 80 Plus certification: 80 PLUS Platinum
- Product type
Desktop PC
- Model
Pro Max Slim FCS1250
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- CPU
Intel® Core™ Ultra 5 (Series 2) 245
- Processor/type
245
- Processor cores (No.)
14 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
PCIe 4.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
95 mm
- Height
303.5 mm
- Depth
293 mm
- Weight
6.11 kg
- PSU power
360 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of PCIe 3.0 x16
1 x
- No. of SATA III ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- PCI Express x4 (Gen 3.x) slots
1
- PCI Express x1 (Gen 3.x) slots
1
- Number of storage drives installed
1
- Display included
no
- DC-in jack
yes
- Graphics card Mini DisplayPort ports quantity
4
- NVMe
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
5600 MT/s
- Efficient cores
8
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
121 W
- Performance-core base frequency
3.5 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.1 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
29 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 TOPs
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756259 Dell Desktop PC Pro Max Slim FCS1250 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 2) 245 5.1 GHz 16 GB RAM 512 GB SSD In
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 5 245 (24MB cache)
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD








