

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Desktop PC
Pro Max Slim FCS1250
0 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265
265
14th Gen (Meteor Lake)
20 x
1.8 GHz
5.3 GHz
30 MB
16 GB
DDR5 RAM
1
128 GB
Yes
Intel
Graphics card
No
512 GB
SSD
512 GB
PCIe 4.0 x4
0 GB
PCIe 4.0 x4
0 GB
Flash
w/o hard drive
German, QWERTZ
3 x
1 x
4 x
3 x
1 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
PCIe 4.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Black
95 mm
303.5 mm
293 mm
6.11 kg
360 W
Activate Your Microsoft 365 For A 30 Day Trial
Built-in SSD
Windows® 11 Pro
1 W
1 W
1 x
2 x
1 x
Intel
1 x
No
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
1
1
1
no
yes
yes
yes
yes
5600 MT/s
512 GB
yes
12
8
65 W
182 W
2.4 GHz
4.6 GHz
5.2 GHz
yes
yes
33 TOPs
13 TOPs
8 TOPs
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
1
yes
User & Safety Instructions 3413626 Dell Desktop PC Pro Max Slim FCS1250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 16 GB RAM 512 GB SSD Intel Graphics car