
Highlights & Details
Dell Pro Max Tower T2 FCT2250 Desktop PC
- Intel® Core™ Ultra 9 (Series 2) 285 14th Gen (Meteor Lake) 24 core(s) / max. 5.6 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- Supported positioning: Vertical
- Market Positioning: Business
- Intel W880 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Pro
- 80 Plus certification: 80 PLUS Platinum
- Product type
Desktop PC
- Model
Pro Max Tower T2 FCT2250
- Screen size diagonal (inches)
0 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 285
- Processor/type
285
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
24 x
- CPU speed
1.9 GHz
- CPU turbo clock speed (max.)
5.6 GHz
- CPU performance core boost clock
5.6 GHz
- CPU cache
36 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
DisplayPort
PCIe 5.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
187.7 mm
- Height
387 mm
- Depth
438 mm
- Weight
9.7 kg
- PSU power
1500 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- No. of PCIe 3.0 x16
1 x
- No. of SATA III ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- Capacity
32 l
- Wi-Fi
No
- UKCA
yes
- Intel® Active Management Technology (Intel® AMT)
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- PCI Express x4 (Gen 3.x) slots
2
- Number of storage drives installed
1
- Operating shock
110 G
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Total SSDs capacity
1 TB
- Intel® vPro™ Platform Eligibility
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- PCI Express x4 (Gen 4.x) slots
1
- Efficient cores
16
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.5 GHz
- Number of rear USB ports
6
- Number of front USB ports
4
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413630 Dell Desktop PC Pro Max Tower T2 FCT2250 Intel® Core™ Ultra 9 (Series 2) 285 5.6 GHz 32 GB RAM 1 TB SSD Intel Graphics c
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 9 285 (36MB cache)
- 32GB DDR5 SDRAM (2 X 16) & 1000GB SSD





