

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop PC
Pro Max Tower T2 FCT2250
0 inch
Intel® Core™ Ultra 9 (Series 2)
Intel® Core™ Ultra 9 (Series 2) 285K
285K
24 x
3.2 GHz
5.7 GHz
36 MB
64 GB
DDR5 RAM
2
128 GB
Yes
Intel
Graphics card
No
1024 GB
SSD
1 TB
M.2 PCIe
0 GB
0 GB
Flash
w/o hard drive
German, QWERTZ
2 x
1 x
1 x
2 x
2 x
2 x
2 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
PCIe 5.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Thunderbolt 4
Show moreBlack
187.7 mm
387 mm
438 mm
9.7 kg
1500 W
Activate Your Microsoft 365 For A 30 Day Trial
Built-in SSD
Windows® 11 Pro
1 x
4 x
1 x
Intel
1 x
32 l
No
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
2
1
110 G
no
yes
yes
160 G
1.3 G
0.66 G
yes
yes
5600 MT/s
1 TB
yes
1
yes
1
16
8
125 W
250 W
3.7 GHz
6
4
4.6 GHz
5.5 GHz
yes
yes
36 TOPs
13 TOPs
8 TOPs
1
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
1
yes
User & Safety Instructions 3413631 Dell Desktop PC Pro Max Tower T2 FCT2250 Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 64 GB RAM 1 TB SSD Intel Graphics