
Dell Pro Slim Essential QVS1260 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics Not available
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- MU-MIMO: Yes
- HDMI version 2.1
- Intel Q670 motherboard chipset
- Product type: PC
- 80 Plus certification: 80 PLUS Bronze
- Product type
Desktop PC
- Model
Pro Slim Essential QVS1260
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- No. of processor E cores
12
- No. of processor P cores
8
- CPU efficiency core base clock speed
1.8 GHz
- CPU efficiency core boost clock
4.6 GHz
- CPU performance core base clock speed
2.4 GHz
- CPU performance core boost clock
5.2 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
95 mm
- Height
303.5 mm
- Depth
293 mm
- Weight
5.46 kg
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of SATA III ports
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
3 x
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Operating shock
40 G
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4800 MT/s
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Number of rear USB ports
4
- Number of front USB ports
4
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734084 Dell Desktop PC Pro Slim Essential QVS1260 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 16 GB RAM 1 TB SS
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30MB cache)
- 16GB DDR5 SDRAM (1 X 16) & 1000GB SSD







