
Dell E2225HS LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™, VGA VA LED

Dell E2225HS LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Full HD, Height adjustable, Built-in speakers, Kensington lock, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Height adjustable
Built-in speakers
Kensington lock
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 2 W
- Inclination
-5/+21
- Adjustable height
100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
504.3 mm
- Height
454.2 mm
- Depth
200.4 mm
- Weight
3.4 kg
- Dim
(W x H x D) 504.3 x 454.2 x 200.4 mm
- Screen size/position settings
Height
Tilt
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
11.5 W
- Standby consumption
0.3 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356597 Dell E2225HS LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™, VGA VA LED
User & Safety Instructions
User & Safety Instructions 3356597 Dell E2225HS LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™, VGA VA LED
Description
Improved eye comfort
Experience first hand the advantages of ComfortView Plus, which minimizes harmful blue-light emissions without compromising the colors. In combination with a refresh rate of 75 Hz, this monitor offers a viewing experience certified by TÜV Rheinland with 3 stars.
Reliable from every viewing angleWide viewing angle
Get consistent views from a wide 178°/178° viewing angle.
Flat aperture
Maximise your screen area with a clear, simple design.
Contrast ratio 3000:1
Experience darker blacks, lighter whites and brilliant colors.
Functional, space-saving designAdapts to your requirements
Thanks to the height-adjustable stand, which can be extended to up to 100 mm (3.9"), you can work comfortably. Thanks to VESA-compatible brackets and stands the monitor is suitable for desks of all sizes.
Convenient connection options
Connect to current and legacy HER systems via HDMI, VGA and DP connectors.
Seamless connectivity
Receive the latest updates instantly thanks to incoming audio notifications via built-in speakers.
Dell display managerBetter multi-tasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Manageability
Manage your monitors with remote management features that are automated and compatible with multiple tools.
Easy to adjust
Quickly access your favorite features from the Menu Launcher and Hotkeys.
Future-oriented thinking for the environmentMaterial innovations
Your monitor has been carefully manufactured from 85% PCR plastic and plastic derived from IT devices from closed circuits, and at least 20% recycled glass. The use of recycled materials helps to conserve natural resources and reduce environmental impact.
Fulfilment of high environmental standards
This monitor is ENERGY STAR®-certified, bears the TCO Certified Edge-Seal and is EPEAT Gold-registered with the label CLIMATE+. The Climate+ label certifies that this monitor meets industry best practices for decarbonization.
Environmentally friendly packaging
This monitor comes in a 100% renewable packaging that is also recyclable.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










