
Dell EB525 In-ear headphones
Highlights & Details
- Adaptive active noise suppression for impressive sound
- Bluetooth 5.3 LE technology for reliable wireless connectivity
- Supports simultaneous connection to 2 devices
- Water and dust proof for improved durability
- With integrated microphone and various control options
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Ear protection: Yes
- Transmission technology: True Wireless Stereo (TBW)
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
106 dB
30 m
- Max. battery life
33 h
- Factory colour
Black
- Weight
0.262
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Bluetooth
5.3
- Sensitivity (microphone)
-35 dB
- Frequency range (microphone)
100 - 8000 Hz
- Cable length
0 cm
- Headphones model
EB525
- Suitable for
Universal
- Width
24.6 mm
- Height
32.2 mm
- Depth
23.5 mm
- Talk time
5 h
- Earphone type
In-ear
- Bluetooth
Yes
- Version
Connection cable
- Quick charge
5 min
IP54
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
66 mAh
- UKCA
yes
- Charging case weight
50.4 g
- Wireless charging
yes
- AC adapter included
no
- Battery recharge time
2 h
- Signal-to-Noise Ratio (SNR)
66 dB
- Number of paired devices remembered
8
- Microphone frequency
100 - 8000 Hz
- Left earpiece weight
6 g
- Right earpiece weight
6 g
- Charging case dimensions (W x D x H)
30,86 x 58 x 63,87 mm
- Talk time (with charging case)
16.5 h
- Battery capacity (charging case)
500 mAh
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Continuous audio playback time (charging case/ANC on)
33 h
- Continuous audio playback time (ANC on)
8 h
- Talk time (ANC on)
5 h
- Frequency response (music mode)
20 - 20000 Hz
- Noise canceling
yes
- Fast charging
yes
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532468 Dell EB525 In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Charging case
Description
Equipped with Bluetooth 5.3 LE technology, the earphones offer a stable connection with a maximum range of 30 m. Users can easily control their audio experience with fingertips, including volume control, microphone on/off and title navigation. These earphones support connections for up to 2 devices and enable versatile use with multiple devices. With functions like a water- and dust-protected design and a rechargeable battery with a capacity of 66 mAh, these earphones are designed for durability and comfort.
This text is machine translated.
Features
- Black calls/music in the ear headphone
- True Wireless Stereo (TBW) Bluetooth 5.3 30 m
- In ear 106 dB
- Microphone type: Built-in -35 dB
- Built-in 66 mAh battery
Scope of delivery
- Dell Pro plus earbud - EB525
- Inductive charging case (500 mAh)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






