
Dell Flachbildschirm (TFT/LCD) LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™ VA LCD
Highlights & Details
Dell Flachbildschirm (TFT/LCD) LCD
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™;Height adjustable
Technical specifications
- 3440 x 1440 WQHD @ 100 Hz - VA - 300 CD/m² - 3000:1 - 4 ms - 2xHDMI, DisplayPort, USB-C - with 3 years' Advanced Exchange Service and Premium Panel EXCH
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+21
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Width
808.2 mm
- Height
489.4 mm
- Depth
217.1 mm
- Weight
15.5 kg
- Dim
(W x H x D) 808.2 x 489.4 x 217.1 mm
- Display size
33 inch - 37 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740007 Dell Flachbildschirm (TFT/LCD) LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™ VA LCD
Description
This text is machine translated.
Features
- Dell S3423DWC - LED monitor - bent - 86.42 cm (34")
- Device type : LED backlit LCD monitor - 86.42 cm (34")
- Energy label QR code URL: Https://eprel.ec.europa.eu/QR/1107221
- Energy Efficiency Class : Class F
- Power consumption in ON state : 31 W.
- Curved monitor : Yes
- Adaptive-sync technology : AMD FreeSync
- Features : USB 3.2 Gen 1 Hub
- Display type: VA
- Aspect ratio : 21:9
- Native resolution: WQHD 3440 x 1440 at 100 Hz
- Pixel pitch: 0.2318 mm
- Brightness: 300 cd/m²
- Contrast : 3000:1 / 3000:1 (dynamic)
- Reaction time : 4 ms (gray-to-gray extreme)
- Color support : 16.7 million colors
- Color space : 99% sRGB
- Input ports : 2xHDMI, DisplayPort, USB-C
- Display position settings : height, tilt
- Screen coating : Anti-glare 3H hardness
- Voltage : AC 100-240 V (50/60 Hz)
- Dimensions (width x depth x height) - with stand (lowest position) : 80,816 cm x 21,705 cm x 38,936 cm
- CO2 footprint : 764 carbon dioxide emissions in kg
- Labelling : RoHS, less BFR, less PVC
- Bundle Services : 3 Years of Advanced Exchange Service and Premium Panel Exchange
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











