
Dell Battery 1VY7F 68Wh for LATITUDE 5401
Highlights & Details
- 4-cell Li-polymer batteryImpressive performance with 68WhHigh-quality Original Dell batteryPowerful and reliable
Technical specifications
- Energy 68 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 15 (5510)
Dell Precision 15 (3551)
Dell Precision 15 (3541)
Dell Precision 3540
Dell Latitude 5500
Dell Precision 3550
Dell Latitude 14 (5411)
Dell Latitude 15 (5511)
Dell Latitude 14 (5410)
Dell Inspiron 17 (7706)
Show more
- replaces original battery
1VY7F
T6DC2
3HWPP
- Capacity (mAh, Ah)
4250 mAh
- Technology
Li-ion
- Voltage
15.2 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
68 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617076 Dell Laptop battery 1VY7F 15.2 V 4250 mAh Dell
Description
High-quality Original Dell battery in convincing top quality. Thanks to the usual Dell quality, clean and fitting processing.
This text is machine translated.
This text is machine translated.


