
Highlights & Details
Dell battery 40Wh for Inspiron 15 5000
- 3-cell Li-polymer battery
- Impressive power with 40Wh of watt-hours
Technical specifications
- Energy 40 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 11 2in1 (3120)
Dell Vostro 14 (5402)
Dell Vostro 13 (5301)
Dell Vostro 14 (5401)
Dell Latitude 11 (3120)
Dell Inspiron 13 2in1 (7300)
Dell Inspiron 14 (5400) 2in1
Dell Inspiron 14 2in1 (7405)
Dell Inspiron 15 2in1 (7500)
Dell Inspiron 14 (5405)
Show more
- replaces original battery
0JK6Y6
CF5RH
5NDNH
C5KG6
JK6Y6
K3N6W
- Capacity (mAh, Ah)
3378 mAh
- Technology
Li-ion
- Voltage
11.25 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
40 Wh
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341753 Dell Laptop battery C5KG6 11.25 V 3378 mAh Dell
Description
This text is machine translated.


