
Dell battery 53Wh for Latitude 3510
Highlights & Details
- 4-cell Li-polymer battery
- Impressive power with 53Wh watt-hours
Technical specifications
- Energy 53 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 11 2in1 (3120)
Dell Inspiron 13 2in1 (7300)
Dell Inspiron 14 (5400) 2in1
Dell Latitude 11 (3120)
Dell Inspiron 14 2in1 (7405)
Dell Inspiron 13 2in1 (7306)
Dell Inspiron 15 (5505)
Dell Inspiron 15 (5501)
Dell Inspiron 15 2in1 (7506)
Dell Latitude 14 (3410)
Show more
- replaces original battery
7T8CD
9077G
TXD03
H5CKD
- Capacity (mAh, Ah)
3360 mAh
- Technology
Li-ion
- Voltage
15 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
53 Wh
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341754 Dell Laptop battery H5CKD 15 V 3360 mAh Dell
Description
This text is machine translated.


