
Highlights & Details
Dell Battery YRDD6 42Wh for Inspiron 17 (3780
- High-quality original dell battery
- Powerful and reliable
Technical specifications
- Energy 42 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Vostro 14 (5490)
Dell Vostro 15 (5590)
Dell Inspiron 15 (5584)
Dell Inspiron 15 (3584)
Dell Inspiron 17 (3780)
Dell Inspiron 14 (5491) 2in1
Dell Inspiron 15 (5590)
Dell Inspiron 15 (5593)
Dell Vostro 15 (3590)
Dell Latitude 3500
Show more
- replaces original battery
YRDD6
- Capacity (mAh, Ah)
3500 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533504 Dell Laptop battery YRDD6 11.4 V 3500 mAh Dell
Description
High-quality original Dell rechargeable batteries in impressive top quality. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

